1U30S-MB2-SA1-250

3M Electronic Solutions Division
517-1U30SMB2SA1-250
1U30S-MB2-SA1-250

Mfr.:

Paglalarawan:
USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
20 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,764.78 ₱3,764.78
₱3,228.86 ₱32,288.60
₱3,027.02 ₱75,675.50
₱2,882.60 ₱144,130.00
₱2,745.14 ₱274,514.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
3M
Kategorya ng Produkto: Mga USB Cable / Mga IEEE 1394 Cable
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
2.5 m
Black
1U30S
30 V
Brand: 3M Electronic Solutions Division
Rating ng Current: 200 mA, 1.5 A
Bilis ng Data: 5 Gb/s
Materyal ng Jacket: Polyvinyl Chloride (PVC)
Uri ng Produkto: USB Cables / IEEE 1394 Cables
Dami ng Pack ng Pabrika: 5
Subcategory: Cable Assemblies
Mga Alias ng # ng Piyesa : 7010684771
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

1U30S USB3 Vision Industrial Camera Cable Assembly

3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies feature USB Type A and USB Micro B connectors, ideal for connecting cameras to control units. These durable cables hold up after 10 million U-shaped cycles for applications where repetitive bending and sliding motion are challenges. 3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies help deliver signal transmission up to and beyond 5m. The 1U30S series serves a broad range of industries and is ideal for machine vision as part of industrial automation.

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.