45112-010030

3M Electronic Solutions Division
517-45112-010030
45112-010030

Mfr.:

Paglalarawan:
Headers & Wire Housings 12P, .050" Pitch Skt POL,NoLatch, 30 Au

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 147

Stock:
147 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
11 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱295.80 ₱295.80
₱256.36 ₱2,563.60
₱244.76 ₱6,119.00
₱212.28 ₱53,070.00
₱201.84 ₱100,920.00
₱194.30 ₱178,367.40
₱186.76 ₱514,337.04

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
3M
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Sockets
Ribbon Cable
12 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
451
- 65 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Materyal ng Contact: Copper Alloy
Rating ng Current: 1 A
Rating ng Flammability: UL 94 V-0
Gender ng Housing: Plug
Materyal ng Housing: Polybutylene Terephthalate (PBT)
Uri ng Latching: Latched
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 306
Subcategory: Headers & Wire Housings
Rating ng Voltage: 125 V
Mga Alias ng # ng Piyesa : 7100243424
Timbang ng Unit: 1.134 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

451 Series 1.27mm Ribbon Cable Sockets

3M 451 Series 1.27mm (0.050") Pitch Ribbon Cable Sockets are made of beryllium copper and provide a combination of low stress relaxation, good overall reliability, and long service life for secure connections and signal integrity. These compact, robust connectors with a fine pitch enable high connection density in a small space. Available friction latch configurations enable increased protection against accidental disconnect when using a box header. IDC offers a quick and cost-effective way to terminate many wires by hand without requiring automatic or semi-automated equipment compared to crimping or soldering. The 3M 451 Ribbon Cable Sockets offer a 1A to 2.5A current range, 125VAC voltage rating, and -65°C to +125°C operating temperature range.

450 Wire-to-Board Systems

3M 450 Wire-to-Board Systems is a complete end-to-end interconnect system intended for wire-to-board applications using 0.025" flat ribbon cable. It is a two-part system consisting of a boardmount header and a wiremount socket. The mating components are designed on a 1.27mm or 0.050" grid. Compared to systems based on the 2.54mm (0.100") or 2.00mm grids, the finer pitch saves valuable space on the printed circuit board yet still delivers on performance, reliability, and cost savings.