45114-010030

3M Electronic Solutions Division
517-45114-010030
45114-010030

Mfr.:

Paglalarawan:
Headers & Wire Housings 14P, .050" Pitch Skt POL,NoLatch, 30 Au

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 623

Stock:
623
Maaaring Ipadala Agad
Inoorder:
864
Inaasahan 2/16/2026
1,152
Inaasahan 4/17/2026
Lead-Time ng Pabrika:
14
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱291.74 ₱291.74
₱248.24 ₱2,482.40
₱232.58 ₱5,814.50
₱221.56 ₱11,078.00
₱197.78 ₱19,778.00
₱191.40 ₱55,123.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
3M
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Headers
Ribbon Cable
14 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Nickel
451
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Materyal ng Contact: Copper Alloy
Rating ng Current: 2 A
Rating ng Flammability: UL 94 V-0
Kulay ng Housing: Black
Materyal ng Housing: Polybutylene Terephthalate (PBT)
Uri ng Latching: Unlatched
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 288
Subcategory: Headers & Wire Housings
Rating ng Voltage: 1.5 kV
Mga Alias ng # ng Piyesa : 7100243425
Timbang ng Unit: 1.250 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

451 Series 1.27mm Ribbon Cable Sockets

3M 451 Series 1.27mm (0.050") Pitch Ribbon Cable Sockets are made of beryllium copper and provide a combination of low stress relaxation, good overall reliability, and long service life for secure connections and signal integrity. These compact, robust connectors with a fine pitch enable high connection density in a small space. Available friction latch configurations enable increased protection against accidental disconnect when using a box header. IDC offers a quick and cost-effective way to terminate many wires by hand without requiring automatic or semi-automated equipment compared to crimping or soldering. The 3M 451 Ribbon Cable Sockets offer a 1A to 2.5A current range, 125VAC voltage rating, and -65°C to +125°C operating temperature range.