45212-600230

3M Electronic Solutions Division
517-45212-600230
45212-600230

Mfr.:

Paglalarawan:
Headers & Wire Housings 12P, .050" Pitch HDR Vert Thru-Hole,30Au

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 261

Stock:
261 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱211.12 ₱211.12
₱179.80 ₱1,798.00
₱153.12 ₱15,312.00
₱135.72 ₱39,087.36
₱129.92 ₱74,833.92
₱129.34 ₱148,999.68
₱115.42 ₱299,168.64

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
3M
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Headers
Shrouded
12 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
452
- 65 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Materyal ng Contact: Copper Alloy
Rating ng Current: 1 A
Rating ng Flammability: UL 94 V-0
Materyal ng Housing: Liquid Crystal Polymer (LCP)
Uri ng Latching: Unlatched
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 288
Subcategory: Headers & Wire Housings
Rating ng Voltage: 125 V
Mga Alias ng # ng Piyesa : 7100243455
Timbang ng Unit: 807.823 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

452 Series 1.27mm Shrouded Boardmount Headers

3M 452 Series 1.27mm (0.050") Shrouded Boardmount Headers are compact, robust mating connectors in a fine-pitch system allowing high connection density in a small space. A shroud or four-wall box protects two rows of copper alloy pins spaced 1.27mm apart. 30μ" gold and gold flash plating options are available on the wiping area for multiple mating/unmating cycles and price points according to engineering requirements and budget. Optional latches on the 3M 452 Shrouded Boardmount Headers provide a mechanical means to secure the mating socket connector during use or remove it for maintenance or repair. Designers can select from vertical or right-angle versions with thru-hole solder tails. Gull-wing solder tails are offered for surface-mount processing and tape and reel packaging to enable high-volume manufacturing.

450 Wire-to-Board Systems

3M 450 Wire-to-Board Systems is a complete end-to-end interconnect system intended for wire-to-board applications using 0.025" flat ribbon cable. It is a two-part system consisting of a boardmount header and a wiremount socket. The mating components are designed on a 1.27mm or 0.050" grid. Compared to systems based on the 2.54mm (0.100") or 2.00mm grids, the finer pitch saves valuable space on the printed circuit board yet still delivers on performance, reliability, and cost savings.