N2550-5003RB

3M Electronic Solutions Division
517-N2550-5003RB
N2550-5003RB

Mfr.:

Paglalarawan:
Headers & Wire Housings BOARDMT HITEMP 50

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 231

Stock:
231 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱206.48 ₱206.48
₱198.36 ₱1,983.60
₱182.12 ₱18,212.00
₱168.78 ₱37,806.72
₱162.40 ₱436,531.20
5,152 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
3M
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Headers
Four Wall Header
50 Position
2.54 mm (0.1 in)
2 Row
5.79 mm (0.228 in)
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Gold
6.17 mm (0.243 in)
3.94 mm (0.155 in)
2500
- 55 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Materyal ng Contact: Copper
Rating ng Current: 1.75 A
Rating ng Flammability: UL 94 V-0
Kulay ng Housing: Black
Materyal ng Housing: Polyester
Insulation Resistance: 1 GOhms
Uri ng Latching: Unlatched
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 224
Subcategory: Headers & Wire Housings
Rating ng Voltage: 1 kV
Mga Alias ng # ng Piyesa : 05111173458 80000912412
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.