B57237S0509M000

TDK
871-B57237S0509M000
B57237S0509M000

Mfr.:

Description:
Inrush Current Limiters S 237/5 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
5 A
115 VAC, 230 VAC
5 Ohms
20 %
15 mm
7 mm
0.8 mm
7.5 mm
- 55 C
+ 170 C
Bulk
NTC THERMISTOR ICL, S237 15mm
Brand: TDK
Dissipation Factor DF: 17 mW/K
Power Rating: 3.1 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57237S509M
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,431

Stock:
1,431
Can Ship Immediately
On Order:
10,000
Expected 23/11/2026
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱82.21 ₱82.21
₱72.39 ₱723.90
₱57.85 ₱2,892.50
₱51.96 ₱10,392.00
₱47.91 ₱23,955.00
₱46.14 ₱46,140.00
₱40.68 ₱81,360.00
₱38.34 ₱153,360.00