AC-9J5C2

AATC
253-AC9J5C2
AC-9J5C2

Mfr.:

Paglalarawan:
Buzzers & Audio Indicators - Board Mount EM Buzzer 2731Hz 5VAC, 85dBA

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 452

Stock:
452 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱62.06 ₱62.06
₱55.39 ₱553.90
₱52.55 ₱1,313.75
₱43.15 ₱4,315.00
₱40.31 ₱12,093.00
₱35.61 ₱21,366.00
₱28.07 ₱29,473.50
₱25.64 ₱65,382.00
₱24.71 ₱126,021.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
AATC
Kategorya ng Produkto: Mga Buzzer at Audio Indicator - Board Mount
RoHS:  
Brand: AATC
Frequency: 2.731 kHz
Taas: 5.5 mm
Haba: 9 mm
Isitilo ng Mounting: Free Hanging
Packaging: Bulk
Produkto: Buzzers
Uri ng Produkto: Audio Indicators & Alerts
Series: Electro Magnetic
Antas ng Sound Pressure: 85 dBA
Dami ng Pack ng Pabrika: 150
Subcategory: Audio Devices
Istilo ng Termination: Pin
Pangalang pangkalakal: AATC
Uri: Electromagnetic
Rating ng Voltage: 5 VAC
Lapad: 9 mm
Timbang ng Unit: 1 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8531801500
TARIC:
85318070
ECCN:
EAR99

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.