ABM8-16.000MHZ-D2-T

ABRACON
815-ABM816.MHZD2T
ABM8-16.000MHZ-D2-T

Mfr.:

Paglalarawan:
Crystals 16.0 MHZ 18PF

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,992

Stock:
1,992
Maaaring Ipadala Agad
Inoorder:
3,000
Inaasahan 5/8/2026
Lead-Time ng Pabrika:
10
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱24.94 ₱24.94
₱21.75 ₱217.50
₱19.72 ₱493.00
₱18.91 ₱1,891.00
₱17.86 ₱4,465.00
₱17.17 ₱8,585.00
Buo Reel (Mag-order sa multiple ng 1000)
₱16.41 ₱16,410.00
₱13.46 ₱26,920.00
₱13.34 ₱66,700.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ABRACON
Kategorya ng Produkto: Mga Kristal
RoHS:  
16 MHz
18 pF
20 PPM
50 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
70 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
ABM8
Reel
Cut Tape
Brand: ABRACON
Isitilo ng Mounting: SMD/SMT
Produkto: Crystals
Uri ng Produkto: Crystals
Dami ng Pack ng Pabrika: 1000
Subcategory: Crystals
Uri: Ceramic SMD Crystal
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

ABM8 Ceramic SMD Crystals

Abracon ABM8 Ceramic SMD Crystals feature highly reliable, seam-sealed crystals with a tight -50ppm to +50ppm frequency tolerance and stability. The ABM8 series features two operation modes: fundamental and 3rd overtone for design flexibility. The crystals operate within an 8MHz to 125MHz frequency range and a -10°C to +60°C temperature range. The Abracon ABM8 Ceramic SMD Crystals are lead-free and RoHS compliant, which is ideal for high-density applications, including modems, communication/test equipment, and PMICA/wireless uses.