AIMC-0603-56NJ-T

ABRACON
815-AIMC-0603-56NJT
AIMC-0603-56NJ-T

Mfr.:

Paglalarawan:
RF Inductors - SMD IND 56.00 nH 0.300 A 750.00 mOhm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,962

Stock:
4,962 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5.80 ₱5.80
₱2.96 ₱29.60
₱2.44 ₱244.00
₱2.03 ₱2,030.00
₱1.86 ₱4,650.00
Buo Reel (Mag-order sa multiple ng 4000)
₱1.57 ₱6,280.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ABRACON
Kategorya ng Produkto: Mga RF Inductor - SMD
RoHS:  
Multilayer Ceramic Chip Inductor
0603 (1608 metric)
Shielded
56 nH
5 %
300 mA
750 mOhms
- 55 C
+ 125 C
17
1.1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AIMC-0603
Reel
Cut Tape
Brand: ABRACON
Code ng Case - in: 0603
Code ng Case - mm: 1608
Uri ng Core: Multilayer
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Isitilo ng Mounting: PCB Mount
Produkto: RF Inductors
Uri ng Produkto: RF Inductors - Leaded
Dami ng Pack ng Pabrika: 4000
Subcategory: Inductors, Chokes & Coils
Istilo ng Termination: SMD/SMT
Test Frequency: 100 MHz
Timbang ng Unit: 4 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.