ASA01CC12-M

Advanced Energy / Artesyn
826-ASA01CC12-M
ASA01CC12-M

Mfr.:

Paglalarawan:
DC/DC Converters - Through Hole 6W 9-18Vin +/-15Vout 200mA

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 73

Stock:
73 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,494.50 ₱3,494.50
₱3,118.08 ₱15,590.40
₱2,883.18 ₱28,831.80
₱2,685.40 ₱53,708.00
₱2,684.82 ₱134,241.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Advanced Energy
Kategorya ng Produkto: Mga DC/DC Converter - Through Hole
RoHS:  
Isolated
2 Output
6 W
12 V
9 V
18 V
15 V
200 mA
- 15 V
200 mA
4 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.5 mm (0.413 in)
Medical
ASA 6W-M
Brand: Advanced Energy / Artesyn
Input Voltage: 9 V to 18 V
Maximum na Operating Temperature: + 75 C
Minimum na Operating Temperature: - 40 C
Isitilo ng Mounting: Through Hole
Packaging: Tube
Produkto: Isolated
Uri ng Produkto: Isolated DC-DC Converters
Dami ng Pack ng Pabrika: 1
Subcategory: DC-DC Converters
Timbang ng Unit: 18 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

ASA DC-DC Converters

Advanced Energy / Artesyn ASA DC-DC Converters feature 6W and 10W total power with a wide input voltage range. These converters are designed especially for rugged applications in harsh environments. The ASA DC-DC converters offer single and dual output. These converters are fully encapsulated in a robust, low-profile metal case. The ASA DC-DC converters are UL/CSA 62368-1 and CE Mark certified. These converters come in a 1.25" x 0.8" package and are RoHS compliant. Typical applications include industrial automation, instrumentation, test and measurement, and telecommunications.

ASA 6W-M Series DC/DC Converters

Artesyn Embedded Technologies ASA 6W-M Series DC/DC Converters are single and dual output modules that provide a low cost solution for industrial and medical instrumentation. Features  include ultra-wide 2:1 input range and excellent output voltage regulation. The ASA 6W-M series produces up to 6W of output power from a single or dual output module with high 80% typical efficiency and excellent thermal performance over an operating ambient temperature range of -40ºC ~ +75ºC.
Learn More

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.