SLB300S24K

Advanced Energy / SL Power
675-SLB300S24K
SLB300S24K

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount 300W 24V 8.35A Class I

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
24 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 40   Mga Multiple: 40
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,957.76 ₱238,310.40

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Advanced Energy
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
RoHS:  
300 W
100 VAC to 240 VAC
1 Output
24 VDC
8.35 A
Open Frame
4 kVAC
92 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
35.56 mm (1.4 in)
SLB300
Brand: Advanced Energy / SL Power
Mga Dimensiyon: 127 mm x 76.2 mm x 35.56 mm
Frequency ng Input: 47 Hz to 63 Hz
Pag-regulate ng Load: Not Regulated
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 10 C
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Open Frame
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 40
Subcategory: Power Supplies
Uri: Switching Power Supplies
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

SLB300 300W Medical/Industrial Power Supplies

Advanced Energy / SL Power SLB300 300W Medical / Industrial Power Supplies are single-output devices with a 300W (with 100LFM air) and 200W (convection cooled) output power. The SLB300 series features a universal 80VAC to 264VAC input in a 3" x 5" x 1.4" package that fits 1U applications. Advanced Energy / SL Power SLB300 300W Medical / Industrial Power Supplies provide overtemperature, overload, short-circuit, and overvoltage protection in a -10°C to +70°C temperature range and require no minimum load.