TK-12556R

Advanced Energy / Trek
324-2205-CE
TK-12556R

Mfr.:

Paglalarawan:
Function Generators & Synthesizers 500V @ 40mA DC / 80mA peak AC High-Voltage Amplifier

Lifecycle:
Bago Sa Mouser

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
11 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱259,927.00 ₱259,927.00
10 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Advanced Energy
Kategorya ng Produkto: Mga Function Generator at Synthesizer
RoHS:  
50 Hz/60 Hz
Piezo Driver / Power Amplifier
AC Supply Voltage: 90 VAC to 265 VAC
Brand: Advanced Energy / Trek
Taas: 85 mm
Input Voltage: 90 VAC to 265 VAC
Haba: 325 mm
Uri ng Produkto: Function Generators & Synthesizers
Series: Trek 2200 Series
Dami ng Pack ng Pabrika: 1
Subcategory: Test Equipment
Pangalang pangkalakal: Trek / Advanced Energy
Lapad: 205 mm
Timbang ng Unit: 2 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8543709810
ECCN:
EAR99

2200 Series High-Voltage Amplifiers/Piezo Drivers

Advanced Energy / Trek 2200 Series High Voltage Amplifiers/Piezo Drivers are designed to deliver reliable and highly effective performance for piezoelectric, research, microelectromechanical systems (MEMS), and electro-optic applications. These cost-effective 40W devices incorporate DC stability, a wide bandwidth, and well-regulated and controlled AC output signals. Additional features include DC offset adjustment with front-panel metering, as well as auto-recovery shutdown that protects the output from being overpowered. The four-quadrant, active output sinks or sources current into reactive or resistive loads throughout the output voltage range. This is essential for achieving the accurate output responses and high slew rates required by reactive loads. Advanced Energy / Trek 2200 Series High Voltage Amplifiers/Piezo Drivers are CE marked, RoHS compliant, and HALT tested.