ATS-HE24-C2-R0

Advanced Thermal Solutions
984-ATS-HE24-C2-R0
ATS-HE24-C2-R0

Mfr.:

Paglalarawan:
Heat Exchangers Heat Exchanger with 12VDC Fan, Tube to Fin, Liquid-to-Air, 292x304x53mm (LxWxH)

Availability

Stock:
5 Maaaring Ipadala sa loob ng 20 (na) Araw
Minimum: 5   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱57,762.20 ₱288,811.00
₱50,035.44 ₱500,354.40

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Advanced Thermal Solutions
Kategorya ng Produkto: Mga Heat Exchanger
RoHS:  
ATS-HE24
Heat Exchangers
Liquid-to-Air
12 VDC
53.848 mm
304.8 mm
Brand: Advanced Thermal Solutions
Haba: 292.1 mm
Packaging: Bulk
Uri ng Produkto: Heat Exchangers
Dami ng Pack ng Pabrika: 1
Subcategory: Thermoelectric
Timbang ng Unit: 5.798 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8419505000
ECCN:
EAR99

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.