ATS-HP-D4L300G20W-002

Advanced Thermal Solutions
984-AHPD4L300G20W002
ATS-HP-D4L300G20W-002

Mfr.:

Paglalarawan:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, Round, Grooved, Distill H2O, 20W, 300mm L, 4mm Dia

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 74

Stock:
74 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱691.36 ₱691.36
₱611.90 ₱6,119.00
₱577.10 ₱11,542.00
₱510.40 ₱51,040.00
₱497.06 ₱248,530.00
₱492.42 ₱492,420.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Advanced Thermal Solutions
Kategorya ng Produkto: Mga Liquid Cold Plate, Liquid Cooling at Heat Pipe
RoHS:  
Heatpipes
Round Heat Pipe
Copper
300 mm
Brand: Advanced Thermal Solutions
Diyametro: 4 mm
Packaging: Tray
Uri ng Produkto: Heat Sinks
Series: ATS-HP-D
Dami ng Pack ng Pabrika: 10
Subcategory: Heat Sinks
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
7411290000
USHTS:
7411295000
JPHTS:
741129000
TARIC:
7411290000
ECCN:
EAR99

High-Performance Round & Flat Heat Pipes

Advanced Thermal Solutions (ATS) High-Performance Round and Flat Heat Pipes are used to transfer heat with minimal temperature difference or to spread heat across a surface. These heat pipes are low profile, lightweight, and attach easily to a heat sink. Heat pipes are self-driven, two-phase devices. At the hot end (evaporator) the liquid evaporates and turns to vapor. This vapor flows to the cold end (condenser) where it is liquified. The liquid is driven back from the cold end to the hot end by capillary forces within the heat pipe's wick structure. These heat pipes are available with grooved or sintered copper powder wick structures. ATS High-Performance Round and Flat Heat Pipes are widely used in aerospace applications, military devices, temperature control systems, and personal computers.