EKI-1526T-VDC-CE

Advantech
600-EKI1526TVDCCE
EKI-1526T-VDC-CE

Mfr.:

Paglalarawan:
Servers 16-port RS-232/422/485 Serial Device Ser

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱63,440.40 ₱63,440.40

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Advantech
Kategorya ng Produkto: Servers
RoHS:  
Serial Device Servers
230.4 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
18 Port
Ethernet, RS-232/422/485
12 V
48 V
- 10 C
+ 60 C
Brand: Advantech
Mga Dimensiyon: 438 mm x 259.2 mm x 43.6 mm
Uri ng Produkto: Servers
Series: EKI-1526
Dami ng Pack ng Pabrika: 1
Subcategory: Ethernet & Communication Modules
Timbang ng Unit: 3.65 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8473301180

EKI-152x Serial Device Servers

Advantech EKI-152x serial device servers feature two independent Ethernet ports and MAC addresses, providing a redundant network mechanism to guarantee Ethernet network reliability. EKI-1521, EKI-1522, EKI-1524,  EKI-1526, and EKI-1528 are serial device servers that connect RS-232/422/485 serial devices, such as PLC, meters, sensors, and barcode readers to IP-based Ethernet LAN. They allow nearly any device with serial ports to connect and share an Ethernet network. The servers provide various operations: COM port redirection (Virtual COMport), TCP Server, TCP Client, and UDP mode. With COM port redirection mode, standard serial operation calls are transparently redirected to the server, guaranteeing compatibility with legacy serial devices and enabling backward compatibility with existing software. With TCP server, TCP client, and UDP modes, the devices ensure network software compatibility with a standard network API. Moreover, you can make serial devices communicate with other devices peer-to-peer, without any intermediate host PCs and software programming.