901404 SL005

Alpha Wire
602-901404-100-SL
901404 SL005

Mfr.:

Paglalarawan:
Multi-Conductor Cables 16 AWG 4 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱22,654.80 ₱22,654.80
₱20,918.86 ₱41,837.72
₱19,657.36 ₱98,286.80
₱19,142.32 ₱191,423.20
₱18,569.86 ₱464,246.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Alpha Wire
Kategorya ng Produkto: Mga Multi-Conductor Cable
RoHS:  
Automation and Process Control
Unshielded
4 Conductor
100 ft
14 AWG
Gray (Slate Gray)
Thermoplastic Elastomer (TPE)
Copper
41 x 30
600 V
Brand: Alpha Wire
Uri ng Cable: Twisted Pair
Materyal ng Insulation: Polyvinyl Chloride (PVC), Nylon
Uri ng Produkto: Multi-Conductor Cables
Dami ng Pack ng Pabrika: 1
Subcategory: Cable
Timbang ng Unit: 5.171 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

Xtra-Guard® Flex TPE Cables

Alpha Wire Xtra-Guard® Flex Thermoplastic Elastomer (TPE) Cables combine continuous flex performance with physical toughness to create a reliable and robust solution. These cables are rated for 1M flex cycles and feature a TPE jacket for increased ruggedness over polyvinyl chloride (PVC) alternatives. The jacket also provides maximum resistance to oil, sun, and flames. Alpha Wire Xtra-Guard Flex TPE Cables are offered with a PLTC or TC rating, and they can be run directly from a cable tray to the device, reducing installation time and minimizing costs. This cable series is designed to deliver high performance and reliability in flexing applications such as motion control and manufacturing/robotics.