10AX016E4F29E3SG

Altera
989-10AX016E4F29E3SG
10AX016E4F29E3SG

Mfr.:

Paglalarawan:
FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA
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
24 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱34,949.64 ₱34,949.64

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Altera
Kategorya ng Produkto: FPGA - Field Programmable Gate Array
RoHS:  
Arria 10 GX 160
160000 LE
61510 ALM
9.85 Mbit
288 I/O
870 mV
980 mV
0 C
+ 100 C
17.4 Gb/s
12 Transceiver
SMD/SMT
FBGA-780
Tray
Brand: Altera
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Maximum na Operating Frequency: 1.5 GHz
Maselan sa Moisture: Yes
Supply Voltage ng Pagpapatakbo: 950 mV
Uri ng Produkto: FPGA - Field Programmable Gate Array
Dami ng Pack ng Pabrika: 1
Subcategory: Programmable Logic ICs
Pangalang pangkalakal: Arria 10 FPGA
Mga Alias ng # ng Piyesa : 966320
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
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d

Arria® 10 GX FPGAs

Altera Arria® 10 GX FPGAs are a part of Altera’s mid-range portfolio of products, which feature 96 full-duplex transceiver I/O’s. These FPGAs support data rates of 17.4Gbps, chip-to-chip, and 12.5Gbps for backplane connections. The Arria® 10 GX FPGAs additionally offer 12.5Gbps for backplane connections. These devices offer logic fabric densities up to 1,150K equivalent Logic Elements (LEs).