10M40DCF256I7G

Altera
989-10M40DCF256I7G
10M40DCF256I7G

Mfr.:

Paglalarawan:
FPGA - Field Programmable Gate Array

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 79

Stock:
79 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,744.74 ₱7,744.74
₱6,505.28 ₱162,632.00
₱6,445.54 ₱580,098.60
540 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Altera
Kategorya ng Produkto: FPGA - Field Programmable Gate Array
RoHS:  
MAX 10 10M40
40000 LE
1.23 Mbit
178 I/O
1.15 V
1.25 V
- 40 C
+ 100 C
SMD/SMT
FBGA-256
Tray
Brand: Altera
Maximum na Operating Frequency: 450 MHz
Maselan sa Moisture: Yes
Dami ng Logic Array Block - Mga LAB: 2500 LAB
Supply Voltage ng Pagpapatakbo: 1.2 V
Uri ng Produkto: FPGA - Field Programmable Gate Array
Dami ng Pack ng Pabrika: 90
Subcategory: Programmable Logic ICs
Pangalang pangkalakal: MAX
Mga Alias ng # ng Piyesa : 973678
Timbang ng Unit: 10 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MAX® 10 FPGAs

Altera MAX® 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP/AI blocks, and ADCs. These devices deliver high performance in a compact, low-power, and cost-effective design. The MAX 10 FPGAs are ideal for industrial automation, automotive, and retail electronics to simplify system architecture by reducing board space and component count while maintaining functionality. These FPGAs offer unmatched flexibility with fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency. The Altera MAX 10 FPGAs feature versatile general-purpose I/O options, high-speed LVDS support, and scalable logic densities for designers seeking powerful yet efficient solutions for modern embedded applications. Ideal for system management, I/O expansion, and communication control, the devices are ideal for industrial, automotive, and consumer applications.