EP4CE55F23I7N

Altera
989-EP4CE55F23I7N
EP4CE55F23I7N

Mfr.:

Paglalarawan:
FPGA - Field Programmable Gate Array

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 910

Stock:
910 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱14,179.84 ₱14,179.84

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Altera
Kategorya ng Produkto: FPGA - Field Programmable Gate Array
RoHS:  
EP4CE55 Cyclone IV E
55856 LE
2.29 Mbit
324 I/O
1.15 V
1.25 V
- 40 C
+ 100 C
SMD/SMT
FBGA-484
Tray
Brand: Altera
Maximum na Operating Frequency: 200 MHz
Maselan sa Moisture: Yes
Dami ng Logic Array Block - Mga LAB: 3491 LAB
Supply Voltage ng Pagpapatakbo: 1.2 V
Uri ng Produkto: FPGA - Field Programmable Gate Array
Dami ng Pack ng Pabrika: 60
Subcategory: Programmable Logic ICs
Kabuuang Memory: 2340 kbit
Pangalang pangkalakal: Cyclone IV
Mga Alias ng # ng Piyesa : 971905
Timbang ng Unit: 15.325 g
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
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d

Cyclone® IV FPGAs

Altera Cyclone® IV FPGAs extend the power- and cost-optimized Cyclone FPGA series that is engineered for very low cost and power consumption, making the devices ideal for high-volume, cost-sensitive applications across industries such as wireless, broadcast, industrial, and retail electronics. Cyclone IV devices are available in two variants: the Cyclone IV E (FPGA fabric and I/O optimized for low power and high functionality) and the Cyclone IV GX, which adds low-power 3.125Gbps transceiver inputs and outputs supporting multiple serial channel protocols and PCIe 1.0 x1/x2/x4 lane capabilities.