101R014FB110

Amphenol Aorora
649-101R014FB110
101R014FB110

Mfr.:

Paglalarawan:
Board to Board & Mezzanine Connectors Micro BTB Conn Vert, Rcpt, 14P

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 12,437

Stock:
12,437 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱13.34 ₱13.34
₱12.82 ₱128.20
Buo Reel (Mag-order sa multiple ng 8000)
₱12.82 ₱102,560.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Board to Board at Mezzanine Connector
RoHS:  
Receptacles
14 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
1 mm
3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
101
Reel
Cut Tape
Brand: Amphenol Aorora
Rating ng Flammability: UL 94 V-0
Insulation Resistance: 100 MOhms
Isitilo ng Mounting: SMD/SMT
Uri ng Produkto: Board to Board & Mezzanine Connectors
Dami ng Pack ng Pabrika: 8000
Subcategory: Board to Board & Mezzanine Connectors
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

101 Series 1.00mm Micro Board-to-Board Connectors

Amphenol Aorora 101 Series 1.0mm Micro Board-to-Board (BTB) Connectors offer a 0.35mm pitch and are engineered for high-density applications. The series supports an extremely low-profile 1.00mm stack height and surface-mount terminations. The miniaturized connectors are mismatch-proof during mating and provide a maximum current rating of up to 3A. Amphenol Aorora 101 series micro board-to-board connectors are ideal for consumer applications such as mobile phones, smartwatches, smart glasses, and virtual-reality/augmented-reality (VR/AR) devices.