58-25011

Amphenol CONEC
706-58-25011
58-25011

Mfr.:

Paglalarawan:
Ethernet Cables / Networking Cables ENP-23S-1-RKPbu3PE+2Dst4-RKPst3PE+2Dbu4-1/GCU/400/250/034

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱15,082.32 ₱15,082.32
₱13,431.06 ₱134,310.60
₱12,951.98 ₱323,799.50
₱12,950.82 ₱647,541.00
100 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Ethernet Cable / Networking Cable
RoHS:  
REACH - SVHC:
Power Connecting Cable
Receptacle
10 Position
Receptacle
10 Position
Female / Female
1 m (3.281 ft)
22 AWG
IP65, IP67
50 V, 600 V
Brand: Amphenol CONEC
Rating ng Current: 4 A, 20 A, 26 A
Materyal ng Jacket: Polyurethane (PUR)
Uri ng Produkto: Ethernet Cables / Networking Cables
Series: Hybrid
Shielding: Shielded
Subcategory: Cable Assemblies
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Hybrid Connectors

Amphenol CONEC Hybrid Connectors offer a compact design and combine power supply and data transmission in one single connector. These connectors are soon to be certified according to IEC 61076-2-118 standards, ensuring end-to-end compatibility. Different sizes are available for various power classes from drives or devices, offering maximum flexibility. These hybrid connectors from Amphenol CONEC feature mechanical coding with a visual color-marking, helping prevent mismating. Suitable for various applications, these connectors are ideal for everything from small DC drives to powerful servo drives.