10123421-101LF

Amphenol FCI
649-10123421-101LF
10123421-101LF

Mfr.:

Paglalarawan:
High Speed / Modular Connectors VS2 AIRMAX, R/A RECP 120P,SMALL PRESS-FIT

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 232

Stock:
232 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
7 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱738.34 ₱738.34
₱627.56 ₱6,275.60
₱582.32 ₱16,887.28
₱553.90 ₱32,126.20
₱439.64 ₱50,998.24

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga High Speed / Modular Connector
RoHS:  
Receptacles
150 Position
10 Row
2 mm
Press Fit
Gold
AirMax VS2
Tube
Brand: Amphenol FCI
Materyal ng Contact: Copper Alloy
Materyal ng Housing: Thermoplastic (TP)
Anggulo ng Mounting: Right Angle
Uri ng Produkto: High Speed / Modular Connectors
Dami ng Pack ng Pabrika: 29
Subcategory: Backplane Connectors
Pangalang pangkalakal: Airmax VS2
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AirMax VS2® High-Speed Backplane Connectors

Amphenol FCI AirMax VS2® High-Speed Backplane Connectors provide a migration path from AirMax VS® for speeds up to 20Gb/s, providing a margin of safety for typical 802.3ap system performance with the flexibility of an open-pin field design. The connectors leverage AirMax VS and VSe® design features and technology to achieve improved signal integrity and mechanical attributes compared to AirMax VS connectors. AirMax VS2® High-Speed Backplane Connectors are mating-compatible to both AirMax VS and AirMax VSe connectors. The right-angle and vertical receptacles and headers support backplane, mid-plane, and coplanar applications.

AirMax VS® Connectors

Amphenol FCI AirMax VS® Hard Metric connector family is comprised of the VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors. The AirMax series ranges in speeds of 12.5Gb/s up to 25Gb/s and are backward compatible with existing AirMax designs allowing designers to easily upgrade to higher speed performance.