65240-016LF

Amphenol FCI
649-65240-016LF
65240-016LF

Mfr.:

Paglalarawan:
Headers & Wire Housings 16P CTW HOUSING SINGLE ROW

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,263

Stock:
4,263 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱54.52 ₱54.52
₱46.05 ₱460.50
₱43.15 ₱1,078.75
₱41.06 ₱2,053.00
₱33.23 ₱3,323.00
₱30.68 ₱18,408.00
₱29.00 ₱34,800.00
₱25.40 ₱68,580.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Wire Housings
Receptacle Housing
16 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
BergStik
BergStik
Board-to-Board
30 AWG to 22 AWG
- 65 C
+ 125 C
Bulk
Brand: Amphenol FCI
Kulay ng Housing: Blue
Materyal ng Housing: Thermoplastic Polyester
Insulation Resistance: 100 GOhms
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 300
Subcategory: Headers & Wire Housings
Rating ng Voltage: 1 kV
Timbang ng Unit: 1.602 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536901000
BRHTS:
85389090
ECCN:
EAR99

PV® 2.54mm Wire-to-Board Connectors

Amphenol FCI PV® 2.54mm Wire-to-Board Connectors are designed for high-density board-to-board, board-to-wire, wire-to-wire applications with demanding electrical and mechanical performance requirements. This PV solution is a versatile and modular system featuring unique dual-metal PV receptacle contacts and durability of up to 1000 cycles. A beryllium copper spring ensures high normal force at the mating interface while the polarized mating geometry prevents mismatching. Designers have a choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements. Amphenol FCI PV Wire-to-Board Connector System is RoHS compliant, lead-free, and meets environmental, health, and safety requirements. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.

Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount , FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Automotive Electronics

Ang Amphenol ICC ay naglalaan ng mga interconnect solution na sumusunod sa mga industry standard na gaya ng USCAR at nakakatugon sa mga LV214 severity level. Ang mga sasakyan ngayon ay dinagdagan ng mga feature na gaya ng Advanced Driving Assistance Systems (ADAS), adaptive Automotive Lighting, at mga charging unit para sa mga electric vehicle. Ang Amphenol ay nag-aalok ng maraming iba't ibang compact at maaasahang solution na sadyang ibinagay sa mga application na ito at sa iba pang wire-to-board power at mga signal connector na nakakatugon sa dumaraming requirement ng iba't ibang automotive application ngayon.

BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.