SFW16R-1STE1LF

Amphenol FCI
649-SFW16R-1STE1LF
SFW16R-1STE1LF

Mfr.:

Paglalarawan:
FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 16 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,205

Stock:
4,205 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱41.76 ₱41.76
₱34.97 ₱349.70
₱31.32 ₱783.00
₱29.87 ₱2,987.00
₱26.74 ₱6,685.00
₱25.29 ₱25,290.00
Buo Reel (Mag-order sa multiple ng 2000)
₱20.24 ₱40,480.00
₱17.75 ₱177,500.00
₱17.34 ₱346,800.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga FFC at FPC Connector
RoHS:  
Connectors
16 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
1 A
SFW-R
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Uri ng Actuation: ZIF
Brand: Amphenol FCI
Materyal ng Contact: Phosphor Bronze
Rating ng Flammability: UL 94 V-0
Kulay ng Housing: Black
Materyal ng Housing: Polyphenylene Sulfide (PPS)
Insulation Resistance: 500 MOhms
Isitilo ng Mounting: SMD/SMT
Uri ng Produkto: FFC & FPC Connectors
Dami ng Pack ng Pabrika: 2000
Subcategory: FFC & FPC Connectors
Rating ng Voltage: 100 VAC/100 VDC
Timbang ng Unit: 1.284 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC Connectors

FCI's FFC connectors are ideal for flexible circuitry. The connectors are available in a variety of options including LIF (light insertion force) and ZIF (zero insertion force); top and bottom contact options; vertical and right angle orientations; as well as surface-mount and through-hole terminations in contact spacing options down to 3mm.  

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.