H4CFC6DM

Amphenol Industrial
654-H4CFC6DM
H4CFC6DM

Mfr.:

Paglalarawan:
Solar Connectors / Photovoltaic Connectors Helios 10ga Machined Contacts

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,188

Stock:
3,188 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱157.76 ₱157.76
₱134.56 ₱1,345.60
₱125.86 ₱3,146.50
₱120.06 ₱6,003.00
₱114.26 ₱11,426.00
₱107.30 ₱26,825.00
₱102.08 ₱51,040.00
₱98.60 ₱98,600.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Solar Connector / Photovoltaic Connector
RoHS:  
Solar Connectors
Cable
Crimp
IP68
Brand: Amphenol Industrial
Materyal ng Contact: Copper
Plating ng Contact: Tin
Rating ng Current: 44 A
Paglalarawan/Function: Solar Cable Connector
Gender: Female
Materyal ng Housing: Polycarbonate (PC)
Maximum na Operating Temperature: + 90 C
Minimum na Operating Temperature: - 40 C
Uri ng Produkto: Solar Connectors / Photovoltaic Connectors
Dami ng Pack ng Pabrika: 1000
Subcategory: Solar Connectors / Photovoltaic Connectors
Pangalang pangkalakal: RADSOK
Rating ng Voltage: 1 kV
Gauge ng Wire: 10
Mga Alias ng # ng Piyesa : PV-200009-M
Timbang ng Unit: 10 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Helios H4 RADSOK® Solar Connectors

Amphenol Industrial RADSOK® Helios H4 Solar Connectors provide solutions for all segments of the solar electric system while featuring a 52A rating. The H4 connectors provide efficient, low-loss power transfer through precision machined contacts utilizing RADSOK technology. The H4 Series offers high reliability for both thin-film and crystalline silicon technologies. A quick, easy, and safe NEC 2008-compliant locking system with secure snap-lock mating makes the H4 one of the most advanced solar connectors available. The Helios H4 series meets NEC 2008 standards as-is, with no additional components needed. With a 25-year UV and ozone resistance, the connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and extreme temperature. 

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.