TSDA-J-IR045-HM-C

Amphenol Piher
531-TSDAJIR045HMC
TSDA-J-IR045-HM-C

Mfr.:

Paglalarawan:
Inclinometers Tilt Sensor MEMS Inclinometer +/-45 measuring range, X,Y Dual Axis, Module, Flanged Floor Mount, CAN SAE J1941, AMP Superseal Connector

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 8

Stock:
8 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱9,227.22 ₱9,227.22
₱8,610.68 ₱43,053.40
₱8,380.42 ₱83,804.20
₱8,105.50 ₱202,637.50
₱7,917.00 ₱395,850.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Inclinometer
RoHS:  
45 deg
Digital
Chassis Mount
TSDA
Brand: Amphenol Piher
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Produkto: Tilt Sensors
Uri ng Produkto: Inclinometers
Subcategory: Sensors
Istilo ng Termination: Connector
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9031808085
ECCN:
EAR99

TSDA Tilt Sensors

Amphenol Piher TSDA Tilt Sensors are dual-axis inclinometers based on MEMS technology. These sensors/inclinometers are reliable and precise sensors ideal for applications with fast response and high accuracy. The TSDA inclinometers based on mechanics-free gyroscope compensated MEMS Technology accurately measure inclination, tilt, and angle in harsh environmental conditions. These inclinometers measure angles up to 360° with an accuracy of <0.5° over the full temperature range. The TSDA inclinometers operate from 8V to 36V supply voltage range and 15mA to 45mA supply current range. Typical applications include lift platforms, autonomous vehicles, conveyor systems, tip-over protection, bucket/chassis/boom angle, weighing systems, wind turbines rotor angle, and solar trackers angle.