DD44M3S60T2S/AA

Amphenol Positronic
276-DD44M3S60T2S/AA
DD44M3S60T2S/AA

Mfr.:

Paglalarawan:
D-Sub High Density Connectors DSUB 44M PCB STR Z GF SS

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 10   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,541.90 ₱55,419.00
₱5,329.04 ₱133,226.00
₱5,150.98 ₱257,549.00
₱4,866.20 ₱486,620.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Positronic
Kategorya ng Produkto: Mga D-Sub High Density Connector
RoHS:  
44 Position
3 Row
Male
Solder Tail
Straight
Gold
DD
IP67
Mga Boardlock: Without
Brand: Amphenol Positronic
Materyal ng Contact: Copper Alloy
Uri ng Contact: Machined Contacts
Naka-filter: Unfiltered
Insulation: Insulated
Materyal ng Insulation: Polyester
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 55 C
Isitilo ng Mounting: Threaded Standoff
Uri ng Produkto: High Density D-Sub Connectors
Materyal ng Shell: Stainless Steel
Plating ng Shell: Passivated
Laki ng Shell: 3
Dami ng Pack ng Pabrika: 1
Subcategory: D-Sub Connectors
Rating ng Voltage: 300 VAC
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Densi-D (DD) High Density D-Sub Connectors

Positronic Densi-D (DD) High Density D-Sub Connectors are designed for use in sheltered, mildly corrosive environments with a wide range of temperature, pressure, and humidity changes. These military quality connectors feature size 22 precision machined contacts. The female contacts utilize Positronic's unique PosiBand® closed-entry design. Terminations include closed barrel crimp, solder cup, and straight or right-angle (90°) printed board mount. Positronic Densi-D (DD) High Density D-Sub Connectors provide mil / aero performance and conform to MIL-DTL-24308, SAE AS39029, UL E49351 and E140980, and CSA LR54219. This series is mateable and compatible with other high-density D-subminiature connectors conforming to MIL-DTL-24308. The Densi-D series is available in stainless steel with jackscrews and lock tabs.