ATM04-08PA-KT01

Amphenol SINE Systems
654-ATM04-08PA-KT01
ATM04-08PA-KT01

Mfr.:

Paglalarawan:
Automotive Connectors ATM 8P KIT WEDGE & CONTACTS

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 64

Stock:
64 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱623.50 ₱623.50
₱617.12 ₱6,171.20
₱611.90 ₱15,297.50
₱608.42 ₱30,421.00
₱599.72 ₱59,972.00
₱595.08 ₱595,080.00
2,500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Connectors
8 Position
Cable Mount / Free Hanging
Crimp
Nickel
22 AWG
16 AWG
Gray
ATM
Bulk
Brand: Amphenol SINE Systems
Gender ng Contact: Pin (Male)
Materyal ng Contact: Copper Alloy
Uri ng Contact: Pin
Rating ng Current: 7.5 A
Gender ng Housing: Receptacle (Female)
Materyal ng Housing: Thermoplastic (TP)
Proteksiyon sa Ingress: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Gender ng Mating: Plug
Numero ng Piyesa ng Mating: ATM06-08SA
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 55 C
Anggulo ng Mounting: Straight
Dami ng Row: 2 Row
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 5
Subcategory: Automotive Connectors
Uri: 8-Way
Range ng Gauge ng Wire: 22 AWG to 16 AWG
Timbang ng Unit: 27.864 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AT/ATM/ATP Service Kits

Amphenol Sine Systems AT/ATM/ATP Service Kits are designed for use with AT Series™, ATM Series™, and ATP Series™ connectors. These service kits provide engineers the ability to make both production and field repairs. Amphenol Sine Systems AT/ATM/ATP Service Kits include parts such as plugs, receptacles, pin contacts, wedge lock contacts, and socket contacts. Applications include heavy duty, transportation, marine, diagnostic, military, alternative energy, and agricultural.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.