AW2S-LED

Amphenol SINE Systems
654-AW2S-LED
AW2S-LED

Mfr.:

Paglalarawan:
Automotive Connectors 2 -Way LED Wedge Lock

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 115

Stock:
115
Maaaring Ipadala Agad
Inoorder:
3,000
Inaasahan 3/2/2026
Lead-Time ng Pabrika:
12
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱15.66 ₱15.66
₱14.27 ₱142.70
₱13.57 ₱1,357.00
₱12.12 ₱3,030.00
₱11.54 ₱11,540.00
₱10.85 ₱27,125.00
₱10.79 ₱107,900.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Accessories
Wedgelock
2 Position
Plug (RP - Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Black
AT
Bulk
Brand: Amphenol SINE Systems
Gender ng Contact: Without Socket Contacts
Uri ng Contact: Socket
Rating ng Current: 13 A
Materyal ng Housing: Thermoplastic (TP)
Gender ng Mating: Plug
Numero ng Piyesa ng Mating: AT06-2S-LEDXX01
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 55 C
Anggulo ng Mounting: Straight
Dami ng Row: 1 Row
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 500
Subcategory: Automotive Connectors
Uri: Wedge
Range ng Gauge ng Wire: 14 AWG to 20 AWG
Timbang ng Unit: 1 g
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
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

AT Series™ LED Connectors

Amphenol Sine Systems AT Series™ LED (Light Emitting Diode) Plug Connectors are available in a 12V and/or 24V LED plug option. These connectors are a highly visible, field-serviceable solution for quick visual verification of power to reduce troubleshooting time. The AT Series LED version features both black or grey body shells with clear endcaps and the StructurePlus™ AT LED version has transparent body shells. The engineered, one-piece, solid body construction of the StructurePlus overmold compatible connectors results in enhanced connection integrity that is vital for connecting cables in harsh environments. Amphenol AT Series™ LED Plug Connectors are ideal for solenoids, valves, sensors, diagnostics, and electronic controls.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.