RT071412SNH-K

Amphenol SINE Systems
654-RT071412SNH-K
RT071412SNH-K

Mfr.:

Paglalarawan:
Standard Circular Connector Receptacle Kit Jam Nut 12 Pos Female Shell Size 14 w/ Contacts Sz 16 14-26AWG

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 61

Stock:
61 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
15 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,480.16 ₱1,480.16
₱1,414.04 ₱70,702.00
₱1,190.16 ₱119,016.00
₱1,056.76 ₱528,380.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Standard Circular Connector
Connector Kits
12 Position
Socket (Female)
14
Panel
Zinc
Jam Nut Receptacle Kit
IP67
RM
Bulk
Brand: Amphenol SINE Systems
Materyal ng Contact: Brass
Rating ng Current: 13 A
Rating ng Flammability: UL 94 V-0
Gender ng Housing: Female
Materyal ng Housing: Zinc Alloy
Ipasok ang Arrangement: 14-12
Istiilo ng Mating: Threaded
Anggulo ng Mounting: Straght
Uri ng Produkto: Standard Circular Connector
Plating ng Shell: Nickel
Istilo ng Shell: Jam Nut
Dami ng Pack ng Pabrika: 5
Subcategory: Circular Connectors
Pangalang pangkalakal: Ecomate
Rating ng Voltage: 500 V
Gauge ng Wire: 26 AWG to 14 AWG
Timbang ng Unit: 49.118 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.