600854

Amphenol Socapex
523-600854
600854

Mfr.:

Paglalarawan:
Circular MIL Spec Contacts PIN SZ 8 TWINAX

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,074.00 ₱3,074.00
₱2,625.08 ₱26,250.80
₱2,524.16 ₱63,104.00
₱2,439.48 ₱121,974.00
₱2,304.92 ₱230,492.00
₱2,238.80 ₱559,700.00
500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Circular MIL Spec Contact
RoHS:  
MIL-DTL-38999 I, III
Pin (Male)
8
Crimp
Gold
Twinax
Bulk
Brand: Amphenol Socapex
Materyal ng Contact: Copper Alloy
Produkto: Contacts
Uri ng Produkto: Circular MIL Spec Contacts
Subcategory: Circular Connectors
Mga Alias ng # ng Piyesa : ABS2217P01
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

High-Speed Quadrax Contacts

Amphenol Aerospace High-Speed Quadrax Contacts are made up of an outer contact with four inner contacts spaced to form two 100Ω or 150Ω controlled impedance differential pairs. Both contacts, when used in Amphenol MIL-DTL-38999 III and ARINC connectors, provide an excellent alternative for harsh environment applications. These applications include Ethernet 100 Base-T 100Ω, Gigabit Ethernet 1000 Base-T 100Ω, Fibre Channel 150Ω, IEEE1394B FireWire 110Ω. Amphenol Aerospace High-Speed Quadrax Contacts are gold plated with crimp terminations. They offer low power consumption and EMI compatibility. 

High-Speed Contacts

Amphenol Socapex High-Speed Contacts feature Quadrax, Twinax, and 75Ω contacts. Twinax contacts are designed for use with Twinax cable (shielded twisted pair) in data bus systems and meet EN3155 or ABS1600/1607 standards (ARINC600). Amphenol Quadrax contacts offer several advantages for high data transfer rates, including low power consumption and electromagnetic interference (EMI) compatibility. Quadrax contacts meet EN3155 or ABS0973/0974 (ARINC600) standards. Amphenol 75Ω contacts feature 75Ω impedance, 0GHz to 3GHz frequency range, and meet EN3645 standards.