RJFTV7PE1N

Amphenol Socapex
523-RJFTV7PE1N
RJFTV7PE1N

Mfr.:

Paglalarawan:
Modular Connectors / Ethernet Connectors RJFTV JAM NUT RECPT PLASTIC GLAND NICKL

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 220

Stock:
220 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,842.10 ₱7,842.10
₱6,600.93 ₱66,009.30
₱6,013.07 ₱120,261.40
₱5,858.37 ₱292,918.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Modular Connector / Ethernet Connector
RoHS:  
Connectors
Field
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Panel Mount
Straight
IP68
- 40 C
+ 85 C
RJFTV
Tray
Application: 1000 Base-T
Brand: Amphenol Socapex
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IN
Mekanismo ng Coupling: Threaded
Rating ng Flammability: UL 94 V-0
Dami ng Contact: 8 Contact
Dami ng Port: 1 Port
Dami ng Posisyon: 8 Position
Uri ng Produkto: Modular Connectors / Ethernet Connectors
Dami ng Pack ng Pabrika: 10
Subcategory: Modular Connectors / Ethernet Connectors
Pangalang pangkalakal: RJ45
Timbang ng Unit: 80 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJF TV Rugged Ethernet Connectors

Amphenol Socapex RJF TV Ethernet Connectors enable the use of an Ethernet Class D/Cat 5e, Cat6, and Cat6A connection for 10 BaseT, 100 BaseTX, and 1000 BaseT networks in harsh environments. These robust connectors are sealed against fluids and dust (IP68) and have an operating temperature range of -40°C to +85°C. Amphenol Socapex RJF TV Ethernet Connectors resist shock, vibration, and traction. The metallic plug is connected to a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999 Series III Type) with an anti-decoupling device for high-vibration applications.

RJF Industrial Ethernet Connection System

Amphenol Socapex RJF Industrial Ethernet Connection System is IP68 sealed for harsh environment applications such as industrial process control, oil & gas, motion control, robotics, wind energy, data acquisition, and transmission. The RJF system allows the use of an Ethernet Class D / Cat. 5e connection for 10BaseT, 100BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system, the Amphenol Socapex cd RJF Industrial Ethernet Connection System can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust, and fluids. No tools or hazardous on-field cabling is necessary.

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.