CLS110-10M10M-45.00

Amphenol Times Microwave Systems
523-CLS11010M10M4500
CLS110-10M10M-45.00

Mfr.:

Paglalarawan:
RF Test Cables Clarity 110 GHz Test Cable Assembly Male to Female 45CM

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱218,961.02 ₱218,961.02

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga RF Test Cable
RoHS:  
1 mm
Plug (Male)
1 mm
Plug (Male)
110 GHz
50 Ohms
450 mm
1 mm Coax
25.4 mm
50000 Cycle
1.45:1
Blue
4.7 mm
Abrasion Resistant PTFE
- 55 C
+ 125 C
0.15 dB
70 %
Solid Silver Plated Copper
Brand: Amphenol Times Microwave Systems
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Plating ng Contact: Gold
Minimum na Frequency: 0 Hz
Polarity: Normal
Uri ng Produkto: RF Test Cables
Dami ng Pack ng Pabrika: 1
Subcategory: Cable Assemblies
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Clarity™ Test Cables

Amphenol Times Microwave Systems Clarity™ Test Cables boast steel torque, crush, and overbend protection with abrasion resistance. These robust cables are available in 18GHz, 26.5GHz, and 40GHz frequency variants. The clarity test cables are ultra-stable through 40GHz with exceptionally low attenuation. Other features include durability, broadband frequency response, flexibility, RF stability with flexure, and connector retention. The ergonomic, injection molded strain relief and SureGrip™ coupling nut improve the user’s everyday experience. Applications include research and development labs, VNA tests, port extension cables, test rack interconnects, antenna ranges, and RF module testing.