2CMA100365R1000

Amphenol Tuchel
523-2CMA100365R1000
2CMA100365R1000

Mfr.:

Paglalarawan:
Heavy Duty Power Connectors 3P+E FM INDUST CONNECTOR

Lifecycle:
Bago Sa Mouser
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
15 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱13,295.92 ₱13,295.92
₱11,303.04 ₱113,030.40
₱10,618.06 ₱265,451.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Heavy Duty Power Connector
RoHS:  
Tough & Safe
Industrial Connectors
60 A
4 Position
Screw
200 V to 250 V
Straight
Female
Polybutylene Terephthalate (PBT)
IP67, IP69
Bulk
Brand: Amphenol Tuchel
Gender ng Contact: Female
Kulay ng Housing: Blue
Maximum na Operating Temperature: + 40 C
Minimum na Operating Temperature: - 25 C
Anggulo ng Mounting: Straight
Isitilo ng Mounting: Free Hanging
Uri ng Produkto: Heavy Duty Power Connectors
Dami ng Pack ng Pabrika: 1
Subcategory: Power Connectors
Mga Alias ng # ng Piyesa : ABB460C9W
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

UL-Rated Industrial Plugs & Sockets

Amphenol-Tuchel UL-Rated Industrial Plugs and Sockets cover products up to 100A and 690V and are certified for applicable IEC and UL standards. These sockets offer high-quality, low-voltage devices that are part of the easy and safe product range for basic applications. The UL-Rated industrial plug sockets are used for connecting equipment in various applications where it needs to be possible to connect and disconnect. These sockets feature safety, reliability, and durability. Typical applications include data centers, industrial applications, food and beverage industries, infrastructure applications, construction sites, mines, and marine applications for the connection of reefer containers.