HMC560A-SX

Analog Devices / Hittite
584-HMC560A-SX
HMC560A-SX

Mfr.:

Paglalarawan:
RF Mixer GaAs MMIC DBL-BAL mix Chip, 24 - 44 GHz

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 2   Mga Multiple: 2
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱11,849.40 ₱23,698.80
₱10,094.32 ₱100,943.20
₱9,655.84 ₱251,051.84

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: RF Mixer
RoHS:  
Brand: Analog Devices / Hittite
Packaging: Gel Pack
Uri ng Produkto: RF Mixer
Series: HMC560G
Dami ng Pack ng Pabrika: 2
Subcategory: Wireless & RF Integrated Circuits
Teknolohiya: Si
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

HMC560A GaAs MMIC Double Balanced Mixers

Analog Devices Inc. HMC560A GaAs MMIC Double Balanced Mixers are used as upconverters or downconverters from 22GHz to 38GHz in a small chip area. These mixers require no external component or matching circuitry. The devices provide excellent local oscillator (LO) to radio frequency and LO to intermediate frequency suppression due to optimized balun structures. The mixer operates with LO drive levels above 9dBm.