MAX9141ESA+

Analog Devices / Maxim Integrated
700-MAX9141ESA
MAX9141ESA+

Mfr.:

Paglalarawan:
Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 174

Stock:
174 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱243.02 ₱243.02
₱160.66 ₱1,606.60
₱146.74 ₱3,668.50
₱124.12 ₱12,412.00
₱117.74 ₱35,322.00
₱105.56 ₱52,780.00
₱89.90 ₱89,900.00
₱87.00 ₱217,500.00
₱85.26 ₱426,300.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱162.40
Min:
1

Katulad na Produkto

Analog Devices / Maxim Integrated MAX9141ESA+T
Analog Devices / Maxim Integrated
Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Analog Comparator
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
40 ns
General Purpose with Latch
2.7 V
5.5 V
320 uA
4 mA
2 mV
320 nA
- 40 C
+ 85 C
MAX9141
Tube
Brand: Analog Devices / Maxim Integrated
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TH
Ios - Input Offset Current: 120 nA
Pd - Power Dissipation: 470.6 mW
Produkto: Analog Comparators
Uri ng Produkto: Analog Comparators
Shutdown: Shutdown
Dami ng Pack ng Pabrika: 100
Subcategory: Amplifier ICs
Mga Alias ng # ng Piyesa : MAX9141
Timbang ng Unit: 540 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.