AD7265BCPZ-REEL7

Analog Devices
584-AD7265BCPZ-R7
AD7265BCPZ-REEL7

Mfr.:

Paglalarawan:
Analog to Digital Converters - ADC Dual 1MSPS, 12-Bit, 3Chan Sars ADC I.C.

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,780

Stock:
2,780 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱801.56 ₱801.56
₱609.00 ₱6,090.00
₱584.06 ₱14,601.50
₱514.46 ₱51,446.00
₱488.94 ₱122,235.00
Buo Reel (Mag-order sa multiple ng 1500)
₱488.94 ₱733,410.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tray
Availability:
May Stock
Presyo:
₱801.56
Min:
1

Katulad na Produkto

Analog Devices AD7265BCPZ
Analog Devices
Analog to Digital Converters - ADC Dual 1MSPS, 12-Bit, 3Chan Sars ADC I.C.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Analog to Digital Converter - ADC
RoHS:  
AD7265
SMD/SMT
LFCSP-32
12 bit
12 Channel
Microwire, QSPI, SPI
1 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
71 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Kit sa Pag-develop: EVAL-AD7265EDZ
DNL - Differential Nonlinearity: - 0.99 LSB/1.5 LSB
Gain Error: +/- 2.5 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Maselan sa Moisture: Yes
Dami ng Converter: 2 Converter
Pd - Power Dissipation: 21 mW
Uri ng Produkto: ADCs - Analog to Digital Converters
Uri ng Reference: External, Internal
Dami ng Pack ng Pabrika: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Uri: S/H ADC
Timbang ng Unit: 67.800 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.