AD8460BSVZ-RL

Analog Devices
584-AD8460BSVZ-RL
AD8460BSVZ-RL

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps High Volt, High Curr Arbitrary Wave Driv

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1000   Mga Multiple: 1000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 1000)
₱4,950.88 ₱4,950,880.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tray
Availability:
May Stock
Presyo:
₱6,180.48
Min:
1

Katulad na Produkto

Analog Devices AD8460BSVZ
Analog Devices
Operational Amplifiers - Op Amps High Volt, High Curr Arbitrary Wave Driv

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
1 Channel
1 MHz
2.1 kV/us
5.5 V
4.9 V
1 uA
1 A
TQFP-80
SMD/SMT
Shutdown
- 40 C
+ 85 C
AD8460
Reel
3 dB Bandwidth: 4.3 MHz
Brand: Analog Devices
Kit sa Pag-develop: EVAL-AD8460SDZ
Gain Error: 0.24 %
Maximum na Dual Supply Voltage: 55 V
Minimum na Dual Supply Voltage: 12 V
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Dami ng Pack ng Pabrika: 1000
Subcategory: Amplifier ICs
Teknolohiya: Si
Mga Alias ng # ng Piyesa : AD8460BSVZ
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8542330001
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD8460 High Output Current Operational Amplifier

Analog Devices Inc. AD8460 High Output Current Operational Amplifier is a “bits in, power out” high voltage, high-power, high-speed driver optimized for large output current (up to ±1A). The device also has a high slew rate (up to ±1800V/μs) at high voltage (up to ±40V) into capacitive loads. Combining a 14-bit high-speed DAC, a high voltage, high output current (HV-HI) analog driver, and fault monitoring and protection circuits, the AD8460 is ideally suited for high power applications such as arbitrary waveform generation (AWG), programmable power supplies, and high voltage automated test equipment (ATE).