ADP7104ACPZ-1.8-R7

Analog Devices
584-ADP7104ACPZ1.8R7
ADP7104ACPZ-1.8-R7

Mfr.:

Paglalarawan:
LDO Voltage Regulators 500mA HV LDO 1.8V

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,683

Stock:
1,683 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱455.88 ₱455.88
₱349.74 ₱3,497.40
₱325.38 ₱8,134.50
₱286.52 ₱28,652.00
₱271.44 ₱67,860.00
₱243.60 ₱121,800.00
Buo Reel (Mag-order sa multiple ng 1500)
₱243.60 ₱365,400.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga LDO Voltage Regulator
RoHS:  
SMD/SMT
1.8 V
500 mA
1 Output
Positive
900 uA
3.3 V
20 V
Fixed
- 40 C
+ 125 C
350 mV
ADP7104
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Dropout Voltage - Max: 550 mV
Regulasyon ng Linya: 0.015 %/V
Pag-regulate ng Load: 0.2 %/A
Maselan sa Moisture: Yes
Uri ng Produkto: LDO Voltage Regulators
Dami ng Pack ng Pabrika: 1500
Subcategory: PMIC - Power Management ICs
Katumpakan ng Pag-regulate ng Voltage: 0.8 %
Timbang ng Unit: 34.400 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP7104 LDO Linear Regulators

Analog Devices ADP7104 CMOS, Low Dropout (LDO), Linear Regulators operate in the 3.3V-20V input voltage range and offer up to a 500mA output current. Developed with an advanced proprietary architecture, ADP7104 regulators provide high-power supply rejection and low-noise performance. A small 1μF ceramic output capacitor gives the ADP7104 LDOs excellent line and load transient response rates.