ADRF5515BCPZN

Analog Devices
584-ADRF5515BCPZN
ADRF5515BCPZN

Mfr.:

Paglalarawan:
RF Front End Dual-Channel, 3.3 GH z to 4.0 GHz, 20 W

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 62

Stock:
62 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,495.24 ₱1,495.24
₱1,169.28 ₱11,692.80
₱1,117.08 ₱27,927.00
₱998.76 ₱99,876.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: RF Front End
RoHS:  
RF Front End
3.3 GHz to 4 GHz
1 dB
5 V
+/- 36 mA, +/- 86 mA
+ 105 C
SMD/SMT
LFCSP-40
Cut Tape
Brand: Analog Devices
Kit sa Pag-develop: ADRF5515-EVALZ
Gain: 16 dB, 33 dB
Minimum na Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 29 dBm, 32 dBm
P1dB - Compression Point: 15 dBm, 18 dBm
Uri ng Produkto: RF Front End
Dami ng Pack ng Pabrika: 750
Subcategory: Wireless & RF Integrated Circuits
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.6

ADRF5515 Receiver Front-End

Analog Devices Inc. ADRF5515 Receiver Front-End is a dual-channel, integrated RF, front-end, multichip module designed for time-division duplexing (TDD) applications. The ADRF5515 Front End is configured in dual channels with a cascading, two-stage LNA and a high-power silicon SPDT switch.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.