HMC8410CHIPS-SX

Analog Devices
584-HMC8410CHIPS-SX
HMC8410CHIPS-SX

Mfr.:

Paglalarawan:
RF Amplifier Die Sales

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 2   Mga Multiple: 2
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,783.02 ₱15,566.04
₱6,565.60 ₱65,656.00
₱6,296.48 ₱163,708.48

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: RF Amplifier
RoHS:  
10 MHz to 10 GHz
5 V
65 mA
16 dB
1.7 dB
Low Noise Amplifiers
SMD/SMT
Die
GaAs
19.5 dBm
33 dBm
- 55 C
+ 85 C
HMC8410
Gel Pack
Brand: Analog Devices
Input Return Loss: 6 dB
Dami ng Channel: 1 Channel
Pd - Power Dissipation: 1.2 W
Uri ng Produkto: RF Amplifier
Dami ng Pack ng Pabrika: 2
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 8 GHz to 10 GHz
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

HMC84xx Wideband Low Noise Amplifiers

Analog Devices HMC84xx product family features gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), low noise amplifiers (LNAs) with wide bandwidths. Bandwidth ranges include 0.01-10GHz and DC to 28GHz.