LTC2387IUH-16#PBF

Analog Devices
584-LTC2387IUH-16PBF
LTC2387IUH-16#PBF

Mfr.:

Paglalarawan:
Analog to Digital Converters - ADC 16-B, 15Msps SAR ADC

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 401

Stock:
401 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,211.38 ₱4,211.38
₱3,542.64 ₱35,426.40
₱3,369.80 ₱84,245.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Analog to Digital Converter - ADC
RoHS:  
LTC2387-16
SMD/SMT
QFN-32
16 bit
1 Channel
Serial
150 MS/s
Differential
SAR
5 V
Tube
Brand: Analog Devices
Kit sa Pag-develop: DC2290A-B
DNL - Differential Nonlinearity: 0.06 LSB
Gain Error: 1.3 LSB
INL - Integral Nonlinearity: 0.15 LSB
Dami ng Converter: 1 Converter
Pd - Power Dissipation: 125 mW
Uri ng Produkto: ADCs - Analog to Digital Converters
Uri ng Reference: Internal
SFDR - Spurious Free Dynamic Range: 119 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.9 dB
Dami ng Pack ng Pabrika: 73
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 117 dB
Uri: High Speed
Timbang ng Unit: 311 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4

LTC23xx-16 16-bit SAR ADCs

Analog Devices Inc. LTC23xx-16 are low noise, high speed, 16-bit successive approximation register (SAR) analog-to-digital converters (ADCs) available in 5Msps, 10Msps, and 15Msps.  The devices are ideally suited for a wide range of applications. The combination of excellent linearity and wide dynamic range makes the components ideal for high-speed imaging and instrumentation applications. No-latency operation provides a unique solution for high-speed control loop applications.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

LTC2387-16 & LTC2387-18 SAR ADCs

Analog Devices Inc. LTC2387-16 and LTC2387-18 SAR Analog to Digital Converters (ADC) are low noise, high speed, 16- and 18-bit 15Msps successive approximation register (SAR) ADCs designed for a wide range of applications. The LTC2387-16 and LTC2387-18 ADCs are ideal for high-speed imaging and instrumentation applications with the combination of excellent linearity and a wide dynamic range.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.