OP282GSZ-REEL7

Analog Devices
584-OP282GSZ-R7
OP282GSZ-REEL7

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps DUAL LOW PWR OP AMP IC

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,464

Stock:
2,464
Maaaring Ipadala Agad
Inoorder:
9,000
Inaasahan 3/26/2026
7,000
Inaasahan 5/11/2026
Lead-Time ng Pabrika:
24
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱362.50 ₱362.50
₱259.84 ₱2,598.40
₱241.86 ₱6,046.50
₱212.86 ₱21,286.00
₱201.84 ₱50,460.00
₱180.96 ₱90,480.00
Buo Reel (Mag-order sa multiple ng 1000)
₱152.54 ₱152,540.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tube
Availability:
May Stock
Presyo:
₱362.50
Min:
1

Katulad na Produkto

Analog Devices OP282GSZ
Analog Devices
Operational Amplifiers - Op Amps DUAL LOW PWR OP AMP IC

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
2 Channel
4 MHz
9 V/us
3 mV
100 pA
+/- 18 V
+/- 4.5 V
250 uA
50 pA
70 dB
36 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OP282
Reel
Cut Tape
MouseReel
Uri ng Amplifier: Low Power Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Maximum na Dual Supply Voltage: +/- 18 V
Minimum na Dual Supply Voltage: +/- 4.5 V
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 316 uV/V
Dami ng Pack ng Pabrika: 1000
Subcategory: Amplifier ICs
Teknolohiya: JFET
Timbang ng Unit: 540 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPx82 Dual/Quad Low-Power High-Speed JFET Op Amps

Analog Devices OPx82 Dual/Quad Low-Power High-Speed JFET Operational Amplifiers comprises the OP282 (dual) and OP482 (quad) devices. These ADI amplifiers deliver excellent speed while maintaining exceptionally low supply currents. Designed for unity-gain stability, these op amps provide a typical slew rate of 9V/µs, consume less than 250µA per amplifier, and achieve a typical gain bandwidth of 4MHz. A JFET input stage minimizes bias current to just a few picoamps - remaining under 500pA across the full temperature range. The offset voltage stays below 3mV for the dual amplifier and under 4mV for the quad version. The OP282 is available in the standard 8-lead, narrow SOIC and MSOP packages. The OP482 is available in the PDIP-14 and narrow SOIC-14 packages, as well as a 14-ball WLCSP.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.