12065426

Aptiv (formerly Delphi)
829-12065426
12065426

Mfr.:

Paglalarawan:
Automotive Connectors 10P F MD GRY CON ASY MP 150 SERIES 14AMP

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,073

Stock:
4,073 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
26 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱157.18 ₱157.18
₱72.50 ₱1,812.50
₱71.92 ₱3,596.00
₱53.07 ₱5,307.00
₱45.07 ₱38,309.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Aptiv
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Connectors
10 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
Metri-Pack 150
Bulk
Brand: Aptiv (formerly Delphi)
Gender ng Contact: Without Socket Contacts
Rating ng Current: 14 A
Mga Dimensiyon: 26 mm L x 42.2 mm W x 28.4 mm H
Family: Metri-Pack
Materyal: Nylon
Gender ng Mating: Male
Numero ng Piyesa ng Mating: 12052189
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 40 C
Dami ng Row: 2 Row
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 850
Subcategory: Automotive Connectors
Pangalang pangkalakal: Metri-Pack
Uri: 10-Way
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Metri-Pack 150 Connectors

Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.