12110782

Aptiv (formerly Delphi)
829-12110782
12110782

Mfr.:

Paglalarawan:
Automotive Connectors SECONDARY LOCK MEDIUM GRAY

Lifecycle:
Espesyal na Order sa Pabrika:
Kumuha ng quote para ma-verify ang kasalukuyang presyo, lead-time at mga kinakailangan ng manufacturer sa pag-order.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Available

Presyo (PHP)

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Bulk
Availability:
May Stock
Presyo:
₱73.66
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Aptiv
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Accessories
Terminal Position Assurance (TPA)
Receptacle (Female)
Cable Mount / Free Hanging
Gray
Metri-Pack 280
Bulk
Brand: Aptiv (formerly Delphi)
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Paglalarawan/Function: Medium Gray Secondary Lock
Family: Metri-Pack
Mga Feature: Terminal Position Assurance
Materyal ng Housing: Polyamide (PA)
Materyal: Nylon
Numero ng Piyesa ng Mating: 12110780, 12110781
Dami ng Row: 3 Row
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 1100
Subcategory: Automotive Connectors
Pangalang pangkalakal: Metri-Pack
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
3926909790
BRHTS:
85389090
ECCN:
EAR99

Metri-Pack 280 Connectors

Aptiv (formerly Delphi) Metri-Pack 280 Connectors provide a 30A continuous maximum current rating and standard ISO 2.8mm configuration. The 280 series connectors have a 2.8mm blade width, 5mm or 7.7mm centerline spacing, and 0.35mm2 to 5mm2 cable range. They offer <10mΩ @ 20mV resistance and an operating temperature range of -40°C to +125°C. They feature low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion. Aptiv Metri-Pack 280 Connectors are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.