33280355

Aptiv (formerly Delphi)
829-33280355
33280355

Mfr.:

Paglalarawan:
Automotive Connectors ASM CONN 2 F HYBRID 2.8 ORN SLD MODULAR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 90

Stock:
90 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
34 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,223.06 ₱3,223.06
₱1,899.50 ₱47,487.50
₱751.10 ₱37,555.00
₱601.46 ₱60,146.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Aptiv
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Connectors
2 Position
Receptacle (Female)
Orange
HV280
Bulk
Brand: Aptiv (formerly Delphi)
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 224
Subcategory: Automotive Connectors
Pangalang pangkalakal: Shield-Pack
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Technical Resources

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Shield-Pack™ HV280 Automotive Connection System

Aptiv (formerly Delphi) Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage applications (up to 40A) used in hybrid and electric vehicles (HEV/EV). This IP67/IP6K9K sealed connection system features two HV power circuits and power terminal isolation for 600V applications. It offers finger-proof/touch-safe protection and a two-stage locking system for its internal high-voltage interlock loop (HVIL). Aptiv Shield-Pack HV280 Automotive Connection System offers IP2XB electrical protection and is available for 2mm2 to 5mm2 power circuits and 0.5mm2 HVIL circuits for HEV/EV system optimization.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.