60100734-L

Aptiv (formerly Delphi)
649-60100734-L
60100734-L

Mfr.:

Paglalarawan:
Automotive Connectors DCS2 1,5M0,50-1,00MM

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 15000   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱52.66 ₱789,900.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Aptiv
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Gold
20 AWG
17 AWG
DCS 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Gender ng Contact: Pin (Male)
Materyal ng Contact: Copper Alloy
Haba: 1.5 mm
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 1
Subcategory: Automotive Connectors
Pangalang pangkalakal: DCS
Range ng Gauge ng Wire: 17 AWG to 20 AWG
Mga Alias ng # ng Piyesa : 10779703
Timbang ng Unit: 389 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 800 Electrical Vehicle Connectors

Aptiv HV RCS 800 Electrical Vehicle Connectors come in a compact package with a unique integrated electric interlock. Aptiv HV RCS 800 Electrical Vehicle Connectors feature an integrated ErgoMate™ Axial Mating Assist System on the harness connector, assuring easy assembly. The header is sealed in mated and unmated positions. The series provides a cost-effective design due to the direct connection between the device's female connector and male terminals. The connectors include unique and safe mating screwing with an innovative Screw Position Assurance (SPA) feature.