F327600

Aptiv (formerly Delphi)
694-F327600
F327600

Mfr.:

Paglalarawan:
Automotive Connectors RCS 800 FEMALE SWS 50MM2(PLUG)

Lifecycle:
Espesyal na Order sa Pabrika:
Kumuha ng quote para ma-verify ang kasalukuyang presyo, lead-time at mga kinakailangan ng manufacturer sa pag-order.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Available

Presyo (PHP)

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Aptiv
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Accessories
Cable Seal
Push-In
Screw
Gray
RCS800
Bulk
Brand: Aptiv (formerly Delphi)
Paglalarawan/Function: 2W RCS800 Power Connector
Materyal ng Housing: Silicon
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 40 C
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 2500
Subcategory: Automotive Connectors
Pangalang pangkalakal: RCS
Mga Alias ng # ng Piyesa : 13923559
Timbang ng Unit: 2.140 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
4016935050
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 800 Electrical Vehicle Connectors

Aptiv HV RCS 800 Electrical Vehicle Connectors come in a compact package with a unique integrated electric interlock. Aptiv HV RCS 800 Electrical Vehicle Connectors feature an integrated ErgoMate™ Axial Mating Assist System on the harness connector, assuring easy assembly. The header is sealed in mated and unmated positions. The series provides a cost-effective design due to the direct connection between the device's female connector and male terminals. The connectors include unique and safe mating screwing with an innovative Screw Position Assurance (SPA) feature.