F385400

Aptiv (formerly Delphi)
694-F385400
F385400

Mfr.:

Paglalarawan:
Automotive Connectors RCS 800 FEM TERM 35-50MM2 AG

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 612

Stock:
612 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 612   Mga Multiple: 612
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 612)
₱557.38 ₱341,116.56
₱522.00 ₱638,928.00
2,448 Quote

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Bulk
Availability:
May Stock
Presyo:
₱1,446.52
Min:
1

Katulad na Produkto

Aptiv (formerly Delphi) F385400-L
Aptiv (formerly Delphi)
Automotive Connectors RCS 800 FEM TERM 35-50MM2 AG
End of Life: Naka-iskedyul para sa kalumaan at ihihinto na ng manufacturer.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Aptiv
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Silver
2 AWG
RCS800
Reel
Brand: Aptiv (formerly Delphi)
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 612
Subcategory: Automotive Connectors
Pangalang pangkalakal: RCS
Mga Alias ng # ng Piyesa : 13893887
Timbang ng Unit: 25.140 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 800 Electrical Vehicle Connectors

Aptiv HV RCS 800 Electrical Vehicle Connectors come in a compact package with a unique integrated electric interlock. Aptiv HV RCS 800 Electrical Vehicle Connectors feature an integrated ErgoMate™ Axial Mating Assist System on the harness connector, assuring easy assembly. The header is sealed in mated and unmated positions. The series provides a cost-effective design due to the direct connection between the device's female connector and male terminals. The connectors include unique and safe mating screwing with an innovative Screw Position Assurance (SPA) feature.