910026405

Auer Signal
900-910026405
910026405

Mfr.:

Paglalarawan:
Tower Light Modules PC7DF LED multifunctional module 24 V AC/DC green, black

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,754.84 ₱4,754.84
₱4,526.32 ₱22,631.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Auer Signal
Kategorya ng Produkto: Mga Tower Light Module
RoHS:  
Light Module
Green
24 VAC/DC
70 mm
Flashing, Steady, Strobe
Black
Polycarbonate (PC)
IP66, IP67
PC7DF
Brand: Auer Signal
Uri ng Lamp: LED
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 30 C
Packaging: Bulk
Uri ng Produkto: Tower Light Modules
Dami ng Pack ng Pabrika: 1
Subcategory: Industrial Lighting & Indicators
Pangalang pangkalakal: Beacon Module
Timbang ng Unit: 98 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8531909001
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99

PC7DF LED Multifunctional Modules

Auer Signal PC7DF LED Multifunctional Modules feature four light functions, including LED steady, flashing, strobe, and double strobe beacons. These modules offer a powerful signaling effect and are available in seven colors. The PC7DF modules feature IP66/IP67 and UL type 4/4X/13 degrees of protection and are IO-link compatible. These modules have a leakage current of 0.003A and operate within the -30°C to 70°C temperature range. The PC7DF modules can change the function at any time via the DIP switch. Typical applications include plant construction, the automotive industry, electrical wholesale trade, the wood-processing industry, the food industry, and logistics facilities.